| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176292-2 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .35 in, 8.9 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176292-2 |
| SKU: | AMP176292-2 |
176292-2
| Heilind Number: | AMP176292-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176292-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our Universal Power Cap Housing, designed for easy panel mounting. Made of durable Nylon 6/6, this housing accommodates two copper alloy tab contacts for reliable crimp termination. With a pitch of 3.96mm, it offers a secure fit for power and signal applications, meeting UL 94V-0 flammability standards. The vibrant red housing color adds visibility, while a latch-type mating retention ensures a stable connection. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees performance in various environments. With a package quantity of 1000, this housing is ideal for appliances and other high-demand systems, all while complying with RoHS regulations for environmental responsibility. Elevate your power connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 1586861-2 | 2P PM PLUG VAL-U-LOK PM GW | ![]() |
| TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | ![]() |
| TE Connectivity 175149-2 | AMP UNIVE. POWER CONN TAB CONT | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | PCN-26-269500 - Material Change/Color. this PCN is to inform you of a change to standardize the product colors for the part numbers listed. Color may differ slightly from the current product. There is no impact on product performance. For additional details, see the attached images of reference parts. Please note that the reference parts may not be the exact product you are purchasing. | Download | |||
| 09/30/2023 | PCN-22-146184 - Material change. please be aware of an upcoming material change to the listed part numbers due to raw material supplier optimization. The change is to ensure supply chain excellence on lead time commitment and in time delivery. The change follows a strict procedure which guarantees quality, ability to supply and no change to products performance. The change only overwrites affected objects to existing PCN-22-133157. | Download | |||
| 07/01/2022 | PCN-22-133157 -Material Change. please be aware of an upcoming material change to the listed part numbers due to raw material supplier optimization. The change is to ensure supply chain excellence on lead time commitment and in time delivery. The change follows a strict procedure which guarantees quality, ability to supply and no change to products performance. | Download | |||
| 08/29/2021 | E-19-017623-C - PCN Cancellation. According to TE strategy adjustment, the project is divided into several sections per priority. So cancelling the implementation plan to the parts which are not implemented up to now for they will be implemented per new schedule in future, and new PCN will be issued separately for the new implementation timeline in future. Adding a new alternative resin. This change is considered by TE Connectivity as adding an new alternative resin for current resin shortage issue in global.. | Download | |||
| 06/01/2020 | E-19-017623 - Manufacturing Improvement. Adding an new alternative resin for current resin shortage issue in global. Parts with new resin have same performance with the one with current resin. | Download | |||


