1326032-3

Heilind Number:AMP1326032-3
Manufacturer:TE Connectivity
Manufacturer Number:1326032-3
ECAD Model:
3D Model

Description:

2.8MM RECP,SEAL,18AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326032-3
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:18 AWG, 1 mm², .75 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326032-3

Detailed Description

Easily and securely connect wires with our Automotive, Truck, Bus, & Off-Road Terminals. Designed for reliable performance in tough environments, these terminals feature F-Crimp technology for efficient wire termination. With a durable tin contact plating, they ensure long-lasting conductivity. Suitable for 18 AWG, .75 mm², and 1 mm² wire sizes, they offer versatility in various applications. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 125°F), these terminals are ideal for automotive and industrial use. RoHS compliant, they meet international standards for environmental responsibility. Trust in the quality and performance of our terminals for your connectivity needs.