| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379095-3 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | No Strain Relief |
| Keying: | 1 |
| Body Material: | PBT GF |
| Package Quantity: | 1500 |
| Number of Positions: | 12 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 1379095-3 |
| SKU: | AMP1379095-3 |
1379095-3
Specifications
Detailed Description
Enhance your automotive connectivity with this Cover Assembly, designed for Wire to Board and Wire-to-Device applications. With 12 positions and a 90° cable exit angle, it ensures efficient and secure connections. Constructed from durable PBT GF material in sleek black, it not only offers reliable performance but also complements any setup aesthetically. RoHS compliant and suitable for lead-free solder processes, this accessory is a must-have for automotive professionals. Each package contains 1500 units, making it ideal for bulk installations. Elevate your automotive projects with the COV+LEV MQS 12W 0DEG BLAC.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1718646-1 | 6POS, MCON 1.2 LL REC SEALED | ![]() |
| TE Connectivity 170328-1 | PL 250 REC 18-14 AWG 0.4 X 19.0 PRE-BR | ![]() |
| TE Connectivity 2035360-1 | 1X4 GENERATION Y ASSY KEY A | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 521282-1 | ULTRA-POD 250 ASS REC 18-14 AWG BR LIF | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794955-1 | VAL-U-LOK PIN BR SN 22-18AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1379219-1 | ![]() | |
| TE Connectivity 1379030-1 | ![]() |


