| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1326359-1 |
| Series: | 1.5/2.8 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Body Material: | PBT |
| Number of Positions: | 11 |
| GPL: | G32 |
| Packaging: | Package |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | G899 |
| Connector System: | Wire to Board, Wire to Wire |
| Length: | 2.95 in |
| Cable Exit Angle: | 180° |
| Height: | 25.85 mm, .978 in |
| Width: | 24.7 mm, .972 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | SAE/USCAR-2 |
| Part Aliases: | 1326359-1 |
| SKU: | AMP1326359-1 |
1326359-1
Specifications
Detailed Description
Introducing the 1.5/2.8 Connector System, a versatile solution for automotive applications. Compliant with SAE/USCAR-2 standards, this housing is specifically designed for female terminals, with a single row configuration and 11 positions. Featuring a 5mm (.197 inch) pitch, it offers seamless connectivity for signal circuits. Crafted from durable PBT, the black housing measures 2.95 inches in length, 25.85mm (.978 inches) in height, and 24.7mm (.972 inches) in width. With a 180° cable exit angle and integrated primary locking feature, it ensures secure and reliable connections. Ideal for wire-to-wire or wire-to-board setups, this connector system is essential for automotive wiring projects. RoHS compliant and lead-free, it meets environmental standards without compromising performance. Whether for OEMs or repair applications, trust in this high-quality accessory for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1326030-1 | ![]() | |
| TE Connectivity 1326030-3 | ![]() | |
| TE Connectivity 1326030-2 | ![]() | |
| TE Connectivity 1326030-4 | ![]() |


