| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1339345-1 |
| Series: | Pivot |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .39 in, 9.9 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Number of Pairs: | 1 |
| Contact Amperage: | 4.5 A |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | D911 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Contact Layout: | Staggered |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .108 in, 2.74 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Cap Color (Wire Stuffer): | Black |
| Cable/Wire Entry Location: | Front or Back |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-1339345-1,1224347,CC1581-000 1339345-1 |
| SKU: | AMP1339345-1 |
1339345-1
| Heilind Number: | AMP1339345-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1339345-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the ASSY SGL PR DBL ENTRY PIVOT II assembly from our Pivot series. Featuring a durable Polyester - GF housing, this board mount connector ensures reliable performance in any application. With Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods, installation is a breeze. Copper Alloy contacts with Tin plating offer excellent conductivity, while UL 94V-0 rated material ensures safety. Suitable for signal circuit applications, this connector accommodates 22-26 AWG wire sizes. Operating in temperatures ranging from -40 to 80°C (-40 to 176°F), it's perfect for various environments. RoHS compliant and with a Wire to Board connector system, it's a versatile choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1339374-1 | ![]() |


