134462-1

Heilind Number:AMP134462-1
Manufacturer:TE Connectivity
Manufacturer Number:134462-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL STRATOTHERM 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 134462-1
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:30°
SKU:AMP134462-1

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL STRATOTHERM 2. Featuring a Ring Tongue connector type and a 1/4, M6 stud size, this terminal ensures secure and reliable attachment. With an offset orientation and a 30° terminal angle, it offers flexibility in installation. Designed for demanding environments, it has an operating temperature range of 343 °C to 649 °F, making it ideal for a wide range of applications. Suitable for 2 AWG wire sizes and 34-35 mm² cross-sectional areas, it accommodates heavy-duty wiring needs. The closed barrel design provides added protection, while its non-insulated construction allows for easy customization. Trust in the quality of our Rings & Spades supplier product for efficient and durable connectivity. Rest assured, it meets all necessary compliance standards for peace of mind. Upgrade your connectors today and experience the difference.