| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1355290-1 |
| Series: | AMP MCP 9.5,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | 12.5 mm, .492 in |
| Voltage: | 28 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.575 in |
| Cable Exit Angle: | Other |
| Height: | 1.264 in, 32.1 mm |
| Width: | 2.598 in, 66 mm |
| Mating Tab Width: | .374 in, 9.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1355290-1 |
| SKU: | AMP1355290-1 |
1355290-1
Specifications
Detailed Description
Introducing the AMP MCP 9.5 series housing for male terminals, designed for reliable power connections in industrial and commercial transportation applications. With a pitch of .492 inches and a voltage rating of 28 V DC, this connector ensures efficient performance even in rugged environments. The black PA GF body material is UL 94-HB compliant for enhanced safety, while the 1.575-inch length and 2.598-inch width provide a compact yet robust solution. Featuring terminal position assurance and a primary locking feature, it guarantees secure connections. Operating seamlessly at temperatures ranging from -40 to 130°C, this connector is a dependable choice for automotive applications. Serviceable and RoHS compliant, it meets the highest industry standards for quality and environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1355289-1 | ![]() |


