135536-1

Heilind Number:AMP135536-1
Manufacturer:TE Connectivity
Manufacturer Number:135536-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL SOLISTRAND 3/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 135536-1
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 150500 - 190000 CMA, 85 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP135536-1

Detailed Description

Easily connect and terminate heavy-duty 3/0 gauge wires with this Solistrand Ring Tongue Terminal. Designed for secure and efficient installations, it features a 3/8" stud size and straight orientation. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance in various environments. The closed barrel design offers added protection, while the absence of insulation allows for easy identification. Perfect for industrial applications, this terminal is a essential component for your wiring needs.