| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1375801-1 |
| Color: | Black |
| Accessory Type: | Shroud |
| Number of Rows: | 4 |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Body Material: | PBT |
| Number of Positions: | 120 |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 001 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Retention: | Without |
| Connector Height: | 11.43 mm, .45 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | E095 |
| Number of Columns: | 30 |
| Connector Length: | 2.533 in, 64.36 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Connector Width: | 11.18 mm, .44 in |
| CompactPCI: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1375801-1 |
| SKU: | AMP1375801-1 |
1375801-1
Specifications
Detailed Description
Enhance your PC104 PLUS setup with this black Shroud, featuring 120 positions spread across four rows with a 2mm pitch. Crafted from durable PBT material that meets UL 94V-0 flammability standards, it ensures reliable performance in industrial environments. With a compact design and a sealing option, this shroud is ideal for secure PCB connections. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F) and boasting high insulation resistance, it guarantees the longevity and efficiency of your system. Trust in this accessory for seamless board-to-board connections in your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375800-1 | ![]() |


