| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1375875-1 |
| Color: | Natural |
| Series: | AMPMODU MICRO |
| Amperage: | 1 A, 75 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .265 |
| Overall Length: | .226 |
| Pitch: | .031 in, 8 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | D76 |
| Mating Retention Type: | Locking Lance |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C |
| Connector Height: | .265 in, 6.74 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G523 |
| Wire Size: | .051 - .081 mm², 30 - 28 AWG |
| Connector Length: | .226 in, 5.75 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 250 V |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1375875-1 |
| SKU: | AMP1375875-1 |
1375875-1
Specifications
Detailed Description
Introducing the Plug HSG, a versatile component designed for 6-positional, 0.8mm Micro Interconnect applications. This natural-colored housing, part of the AMPMODU MICRO series, is crafted from UL E28476 compliant LCP for reliable performance. With a current rating of 75A and 1A, it offers secure crimp termination for optimal connectivity. Featuring 6 contacts in 2 rows, each with a .8mm pitch, it ensures efficient signal transmission. Meeting stringent UL 94V-0 flammability standards, it guarantees safety in industrial environments. Mating retention is enhanced through a locking lance mechanism, while polarization facilitates easy alignment. Operating temperature ranges from -55 to 85°C, making it suitable for diverse applications. RoHS compliant and with a 250V dielectric withstand voltage, this connector prioritizes both performance and environmental responsibility. Perfect for wire and cable termination, it's a crucial component for PCB assemblies requiring reliable power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375876-2 | ![]() |


