| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1375875-4 |
| Color: | Natural |
| Series: | AMPMODU MICRO |
| Amperage: | 1 A, 75 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .265 |
| Overall Length: | 8.15 |
| Pitch: | .031 in, 8 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | D76 |
| Mating Retention Type: | Locking Lance |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C |
| Connector Height: | .265 in, 6.74 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G523 |
| Wire Size: | .051 - .081 mm², 30 - 28 AWG |
| Connector Length: | .32 in, 8.15 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 250 V |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1375875-4 |
| SKU: | AMP1375875-4 |
1375875-4
Specifications
Detailed Description
Introducing the 12-position Plug Housing, designed for precise connectivity in micro-integrated applications. This natural-colored housing, part of the AMPMODU MICRO series, features a durable LCP construction and meets UL E28476 standards for reliability. With a 0.8mm pitch and 12 contacts arranged in two rows, it ensures efficient signal transmission. The crimp termination method offers secure wire attachment, while the 30V AC voltage rating and 75A current capacity cater to various power needs. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for industrial environments. Mating retention is enhanced through locking lances, guaranteeing a stable connection. RoHS compliant and boasting UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Perfect for PCB applications, this connector is a versatile solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375876-2 | ![]() |


