| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376103-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 24 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.335 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 1.252 in, 31.8 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1376103-1 |
| SKU: | AMP1376103-1 |
1376103-1
| Heilind Number: | AMP1376103-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376103-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this TH/.025 Connector System, designed for optimal performance in signal circuit applications. This male terminal housing, featuring two rows and 24 positions, boasts a pitch of 2.2mm for secure connections. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it ensures safety and reliability. The PBT body material, operating temperature range of -30 to 105°C, and serviceable design further guarantee durability. With a 180° cable exit angle and 5.6mm row spacing, it offers versatility in installation. Its natural body color and compact dimensions make it seamlessly integrate into your setup. Explore the possibilities of seamless wire-to-wire connections with this essential automotive accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376109-1 | ![]() | |
| TE Connectivity 1717112-1 | ![]() | |
| TE Connectivity 1717112-2 | ![]() |


