| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717112-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 24 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 1.126 in, 28.6 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717112-2 |
| SKU: | AMP1717112-2 |
1717112-2
| Heilind Number: | AMP1717112-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1717112-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our TH/.025 Connector System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device setups. This versatile housing, featuring 24 positions across 2 rows with a .087-inch pitch, ensures secure and efficient signal transmission in your vehicle. Crafted from durable PBT material with a UL 94-HB flammability standard, it guarantees reliability even in demanding conditions. With a 12V DC voltage rating and operating temperature range of -30 to 105°C, this connector system is optimized for automotive applications. Its sleek black housing, measuring .827 inches in length, .622 inches in height, and 1.126 inches in width, offers a compact yet robust solution. The integrated primary locking feature provides added security, while the 180° cable exit angle allows for flexible installation. RoHS compliant and lead-free solder process capable, this connector system meets industry standards for environmental responsibility. Trust in its quality and serviceability for all your automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376111-3 | ![]() | |
| TE Connectivity 1376111-2 | ![]() | |
| TE Connectivity 1376111-6 | ![]() | |
| TE Connectivity 1376111-7 | ![]() |


