| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376133-2 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 18.17 mm, .715 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 12.16 mm, .478 in |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 1.07 in, 27.18 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376133-2 |
| SKU: | AMP1376133-2 |
1376133-2
Specifications
Detailed Description
Discover the exceptional performance of the DYNAMIC D-3500 HDR ASSY 4P from our Dynamic 3000 Series. This UL and CSA certified connector features a robust construction with a Polyester - GF housing, ensuring reliability in demanding environments. Designed for board mount installation with through-hole solder termination, it offers secure connectivity for power and signal applications. With gold contact plating and a 15A contact amperage, it guarantees efficient transmission with a voltage rating of 600V AC/DC. The right-angle mount orientation and retention leg PCB design provide ease of use and stability. Meeting UL 94V-0 material flammability standards, it prioritizes safety without compromising on performance. This industrial-grade connector, with LR7189 and E28476 agency certifications, is RoHS compliant and halogen-free, making it a sustainable choice for your projects. With a package quantity of 100, it is perfect for bulk applications in various industries. Experience seamless connectivity with this high-quality connector, a vital component in your assembly solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175363-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | PCN-24-212901 - Material Change.TE has adopted an absolute goal of 30% CO2 reduction by 2032. Dedicated to our commitment to sustainable development. We participate in various initiatives , and use our creativity skills to help advancing our sustainability. Palladium(PdNi) with gold flash plating are emerging as sustainable alternatives to gold plating. These materials offer comparable electrical conductivity and corrosion resistance, making them suitable for many applications. Additionally, they significantly have a lower environmental impact ,due to reducing CO2 footprint of plating. Coming up with this solution ,we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D3000 series advance our sustainability goals. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.38umMin over Nickel under plating. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.76umMin over Nickel under plating. Considering the possibility of the cross mating between PdNi and Gold, TE will make additional cross mating test. The process is planned to use PdNi plated female part to mate with gold plated male part as test sample for durability mating cycle test per the condition in product specification. Then the reversed plated test samples will be also tested in the same way. Below list the change Before: FINISH (CONTACT AREA): Gold plating 0.38umMin over Nickel under plating. Gold plating 0.76umMin over Nickel under plating. After: Add PdNi with gold flash as alternative material. FINISH (CONTACT AREA): Gold plating or PdNi with glod flash; 0.38umMin over Nickel under plating. Gold plating or PdNi with glod flash; 0.76umMin over Nickel under plating. | Download | |||
| 09/30/2024 | PCN-24-215743 - Supplement for PCN-24-212901. we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D-3000 series advance our sustainability goals. To accomplish this, we describe the way of execution. TE will keep the existing part numbers with gold plating, will be accompanied by a significant price increase in October. New part numbers of PdNi plating will be released with the neutral price soon. For new part numbers, we will provide a separate list for parts selection. We strongly encourage you to join us in implementing sustainable philosophy. Please contact your sales representative, if you have any question for gold-plating and PdNi plating products. | Download | |||
| 02/13/2024 | PCN-23-192344 - Alternative resin added 1. Please be aware of an upcoming alternative resin material add to the listed part numbers. Product spec, customer drawing, and UL file number (E28476) are not changed. 2. Create new PCN with obsoleting the existing one (PCN No.: PCN-23-184184), due to the typo error for the first ship day. | Download | |||
| 01/07/2019 | P-18-016021 - Product Improvement. The packing-method will be improved to reduce the effect to the product due to the impact during transportation. No change for the product quality, functional performance. Packing method change from Box-type to Tube-type. | Download | |||
| 09/26/2018 | P-18-015994 - Product Improvement. Packaging method will be improved to reduce the effect to the product due to impact during transportation. No change for product quality, function and performance. | Download | |||
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||


