175363-1

Heilind Number:AMP175363-1
Manufacturer:TE Connectivity
Manufacturer Number:175363-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3500 REC HSG 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175363-1
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP175363-1

Detailed Description

Enhance your power and signal connections with the Dynamic D-3500 Receptacle Housing, a key component of the Dynamic 3000 Series. Crafted from UL 94V-0 compliant polyester with glass fiber reinforcement, this durable housing accommodates 4 contacts in a dual-row configuration, with 5.08mm pitch for secure connectivity. Featuring black housing color and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. Ideal for wire and cable termination, this housing is RoHS compliant, meeting environmental standards without compromising functionality. Elevate your connector setup with this high-quality component.