Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1376164-1 |
Accessory Type: | Coin Cell |
Mount Type: | Board Mount |
Overall Weight: | .09 g |
Package Quantity: | 2000 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Green |
Mount Orientation: | Horizontal |
Battery Type: | Coin Cell |
GPL: | 519 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Reflow solder capable to 245°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2932 |
Connector System: | Board to Board |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Battery Series: | ML621 |
Part Aliases: | 1376164-1 |
SKU: | AMP1376164-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |