| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376368-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 11.81 mm, .465 in |
| Width: | 21.8 mm, .858 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1376368-1 |
| SKU: | AMP1376368-1 |
1376368-1
Specifications
Detailed Description
Enhance your automotive connectivity with the TH/.025 Connector System, a vital component for seamless wire-to-board or wire-to-device installations. Crafted with precision, this housing for female terminals boasts a single row design, accommodating up to eight positions with a .087 inch (2.2mm) pitch. Engineered for optimal performance, it operates at 12V DC with built-in polarization for secure mating. The UL 94-HB compliant PBT body ensures durability, while the -30 to 100°C (-22 to 212°F) operating temperature range guarantees reliability in various environments. With a sleek natural body color and compact dimensions of .827" length, .465" height, and .858" width, this connector system offers both functionality and efficiency. Trust in its quality, as it is RoHS compliant and serviceable, making it a must-have in automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-1 | ![]() | |
| TE Connectivity 1123343-2 | ![]() | |
| TE Connectivity 1747285-2 | ![]() | |
| TE Connectivity 1376366-2 | ![]() |


