| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376383-1 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Keying: | A |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.1 mm, .55 in |
| PCB Retention Type: | Mounting Post/Kinked Legs |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 16.6 mm, .653 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376383-1 |
| SKU: | AMP1376383-1 |
1376383-1
Specifications
Detailed Description
Introducing the Power Key 5.0 series, a reliable and high-performance solution for power connectivity in your electronic projects. This UL and CSA certified connector features a durable Nylon 6/6 - GF housing in a natural color, ensuring safety and longevity. With a through-hole press-fit termination method and contact amperage of 10A, it guarantees secure and efficient power transmission. Its compact design, with a vertical mount orientation and a 5mm pitch, makes it ideal for board mount applications. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), it is suitable for various environments. The connector, with 3 inline power positions, is perfect for appliances and other power-related circuit applications. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets the highest industry standards for safety and environmental responsibility. With a package quantity of 100, it offers great value for your power connection needs. Upgrade your power system with the Power Key 5.0 connector for reliable performance and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376382-5 | ![]() | |
| TE Connectivity 6-1376383-2 | ![]() | |
| TE Connectivity 7-1376383-3 | ![]() | |
| TE Connectivity 1376383-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


