1376386-1

Heilind Number:AMP1376386-1
Manufacturer:TE Connectivity
Manufacturer Number:1376386-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5mm B-T-W Conn. 4P(2row) HDR A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376386-1
Series:Power Key 5.0
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Tab
Row Spacing:.244 in, 6.2 mm
Package Quantity:100
Contact Amperage:9 A
Number of Positions:4
Housing Color:Natural
GPL:442
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:4
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Tab Housing
Material Flammability Standard:UL 94V-0
Part Aliases:1376386-1
SKU:AMP1376386-1

Detailed Description

Introducing the Power Key 5.0 series, featuring a durable Nylon 6/6 housing in natural color. This board mount connector offers reliable power transmission with two rows of four tab contacts, suitable for through-hole soldering. With a pitch of 5mm and a voltage rating of 300V AC, it meets rigorous UL 94V-0 flammability standards for safety. Operating in a wide temperature range from -30 to 105°C, it is ideal for power applications in appliances. Each package contains 100 connectors, all RoHS compliant for environmental responsibility. Upgrade your power connections with the Power Key 5.0.