| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2174298-1 |
| Series: | Power Key 5.0 |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .196 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 100 |
| Contact Amperage: | 9 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Part Aliases: | 2174298-1 |
| SKU: | AMP2174298-1 |
2174298-1
| Heilind Number: | AMP2174298-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2174298-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Power Key 5.0, a high-performance connector designed for power applications. Constructed with durable Polyamide housing in a natural color, this connector features a single row with three positions for seamless board mounting. The termination method is through-hole soldering, ensuring a secure and reliable connection. With a pitch of 5mm and a voltage rating of 300V AC, it's suitable for various power transmission needs. Each package contains 100 connectors, making it convenient for bulk installations. Operating within a wide temperature range, this connector is RoHS compliant, meeting environmental standards. Its tin plating and wave solder capability up to 265°C guarantee efficient performance. Ideal for appliances and other power-related systems, the Power Key 5.0 is a dependable solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376385-1 | ![]() | |
| TE Connectivity 1-2174299-2 | ![]() |


