| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376388-1 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2165 |
| Connector Length: | 15 mm, .591 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.2 mm, .638 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376388-1 |
| SKU: | AMP1376388-1 |
1376388-1
Specifications
Detailed Description
Introducing the Power Key 5.0 Connector, a reliable solution for your power and signal applications. This CSA and UL certified connector features a durable Nylon 6/6 - GF housing in a natural color, ensuring safety and longevity. With two socket contacts accepting wire insulation diameters ranging from 1.7 to 3.1mm, termination is a breeze using the crimp method. Operating within a wide temperature range of -30 to 105°C, this connector is suitable for various environments. Its compact design, with a connector height of 9.6mm and width of 16.2mm, makes it ideal for space-constrained installations. The cable mount (free-hanging) option provides flexibility in connectivity, while the keyed mating alignment ensures proper connection every time. Perfect for appliances and other applications, this connector is RoHS compliant, meeting international standards for environmental responsibility. Each package includes 500 units, making it a cost-effective choice for your project. Upgrade to the Power Key 5.0 Connector for efficient power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376382-1 | ![]() | |
| TE Connectivity 1376388-5 | ![]() | |
| TE Connectivity 1376389-5 | ![]() |


