| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376393-1 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 15.8 mm, .622 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2165 |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.2 mm, .638 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376393-1 |
| SKU: | AMP1376393-1 |
1376393-1
Specifications
Detailed Description
Upgrade your power and signal connections with the Power Key 5.0 series connector, offering reliable performance and compliance with CSA and UL standards. Featuring a durable Nylon 6/6 - GF housing in a natural color, this connector is designed for cable mount (free-hanging) installation with a pitch of 5mm (.197 in). With two rows and six positions, it's ideal for a variety of applications. The copper alloy contacts, rated for 10A and 300V AC, ensure efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for demanding environments. Mating retention with a latch mechanism and keyed alignment provide secure connections. With a package quantity of 500, it's perfect for large-scale projects. RoHS compliant and UL 94V-0 rated for flammability, this connector guarantees safety and quality. Upgrade your power and signal connections with confidence using the Power Key 5.0 series connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376392-2 | 5MM POWER KEY 4P PLUG 2ROW RED | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1376387-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


