| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376477-5 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 2.5 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .256 |
| Overall Length: | 15 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .256 in, 6.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .12 - .38 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376477-5 |
| SKU: | AMP1376477-5 |
1376477-5
| Heilind Number: | AMP1376477-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376477-5 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our AMP Signal Double Lock connector. Featuring a durable Nylon 6/6 - GF housing in a natural color, this connector is designed for secure and reliable performance. With a maximum amperage of 2.5 A and voltage rating of 50 V AC/DC, it is suitable for various applications. Its 5 contacts, single-row design, and 2.5 mm pitch ensure efficient signal transmission. The phosphor bronze contacts and UL 94V-0 compliant housing guarantee safety and quality. Perfect for wire-to-board connections, this connector is ideal for appliances and other electronic devices. Operating temperature range of -30 to 105 °C (-22 to 221 °F) allows for versatile use. With a package quantity of 300, it's easy to stock up for your projects. Trust in the AMP Signal Double Lock connector for seamless and durable connectivity in your designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity PT06J-12-14S(025) | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207020-1 | METRIMATE RCPT 36 POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2020 | P-19-018379- Manufacturing change. Transferring from TE Shunde,China to TE Qingdao, China. | Download | |||


