| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102387-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 7.23 mm[.285 in] |
| Overall Length: | 15.23 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .285 in, 7.23 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 15.23 mm, .6 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102387-1 |
| SKU: | AMP102387-1 |
102387-1
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU IV/V Housing Receptacle Connector, designed for optimal performance in industrial environments. This high-quality connector features UL E28476 and CSA LR7189 standards compliance, ensuring reliability and safety. With 10 contacts in a 2-row configuration, it offers efficient signal transmission. The housing, made of durable thermoplastic in sleek black, guarantees longevity. Beryllium copper contacts with crimp termination provide secure connections, while a 250 VAC voltage rating allows for versatile use. Operating in a temperature range of -65 to 105°C, it's suitable for a wide range of applications. ROHS compliant and featuring UL 94V-0 flammability rating, this connector upholds the highest quality and safety standards. Perfect for PCB setups, it's a crucial component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 175285-2 | DYNAMIC D-3 TAB CONT. M 24-20 | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 966144-6 | DOPPLEIT ADERENDH N | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | PCN-25-240707 - Ship date Change. This PCN is to notify that the 'shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026. Please note that this correction does not affect the product's specifications, design, or drawings. Previous Date: 19-MAR-26 Corrected Date: 09-April-2025 Attached PCN-25-234561 for Reference | Download | |||
| 03/19/2025 | PCN-25-234561 - Material Change. Moving back to previous resin PA66 and design (no step). Refurbishing the mold tool for Base Part Number 102387 to accommodate the resin change from LCP to PA66 and revert to the previous design to meet customer requirements | Download | |||
| 10/05/2024 | PCN-23-188815 - Drawing Update. Update PD and CD for the family based on the markup drawings attached, Change from low temp to high temp material due to process enhancement. | Download | |||
| 04/08/2024 | P-24-026006 - Material Change. Change of resin, new "step" added and TE logo. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||


