| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379100-1 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | No Strain Relief |
| Body Material: | PBT GF |
| Package Quantity: | 1200 |
| Number of Positions: | 18 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 1379100-1 |
| SKU: | AMP1379100-1 |
1379100-1
| Heilind Number: | AMP1379100-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379100-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your automotive connectors with this Cover Assembly, designed for effortless installation and secure protection. Constructed with durable PBT GF material in a sleek black finish, it offers 18 positions for comprehensive connectivity. Perfect for Wire to Board and Wire-to-Device setups, this accessory ensures reliable performance in even the most demanding environments. With RoHS compliance and a high operating temperature range, it's the ideal solution for automotive applications. Each package contains 1200 units, making it easy to stock up for future projects. Elevate your connector system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1379731-1 | ![]() | |
| TE Connectivity 185683-1 | ![]() | |
| TE Connectivity 953302-1 | ![]() |


