| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379324-1 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 16 V DC |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .217 in, .299 in, 5.5 mm, 7.6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 52 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 3.268 in |
| Cable Exit Angle: | 180° |
| Height: | 1.197 in, 30.4 mm |
| Width: | 23.5 mm, .925 in |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379324-1 |
| SKU: | AMP1379324-1 |
1379324-1
Specifications
Detailed Description
Enhance your automotive connector system with this Timer Connector Housing, designed for female terminals. With a pitch of 3.5 mm, it offers reliable performance for signal applications. The durable PBT GF body material meets UL 94-HB flammability standards, ensuring safety and longevity. Featuring 52 positions and a 180° cable exit angle, it allows for efficient wire-to-wire connections. With polarization and a hybrid connector design, it offers secure mating. Operating in a wide temperature range from -40 to 70°C, it's suitable for various environments. Whether used in automotive or industrial settings, this connector housing is a versatile and dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 144432-1 | ![]() | |
| TE Connectivity 962942-1 | ![]() | |
| TE Connectivity 962943-1 | ![]() | |
| TE Connectivity 1241844-2 | ![]() | |
| TE Connectivity 144431-1 | ![]() |


