1379324-2

Heilind Number:AMP1379324-2
Manufacturer:TE Connectivity
Manufacturer Number:1379324-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

52W HYB REC HSG ASSY GREY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1379324-2
Series:Timer Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.138 in, 3.5 mm
Voltage:16 V DC
Strain Relief:Add By Accessory
Row Spacing:.217 in, .299 in, 5.5 mm, 7.6 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:52
GPL:N06
Packaging:Box
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M132
Connector System:Wire to Wire
Length:3.268 in
Cable Exit Angle:180°
Height:1.197 in, 30.4 mm
Width:23.5 mm, .925 in
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1379324-2
SKU:AMP1379324-2

Detailed Description

Enhance your automotive connectivity with our Timer Connector System, featuring a housing designed for female terminals. With two rows and a pitch of 3.5mm, this system ensures efficient signal transmission. Constructed with PBT GF material and meeting UL 94-HB flammability standards, it guarantees durability and safety. Operating in a wide temperature range from -40 to 70°C, this connector is suitable for various environments. Its 180° cable exit angle and hybrid connector design offer flexibility in installation. With 52 positions and a mating tab width of 2.8mm, it provides ample connectivity options. Whether in automotive or industrial applications, this connector system is a reliable choice for efficient power and data transmission.