| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379662-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N22 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | .685 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379662-1 |
| SKU: | AMP1379662-1 |
1379662-1
Specifications
Detailed Description
Elevate your automotive connectivity with our TH/.025 Connector System, designed for seamless wire-to-wire applications. Crafted with precision, this housing accommodates 12 female terminals across two rows, ensuring efficient signal transmission. With a pitch of 2.2mm and a voltage rating of 14V DC, it guarantees reliable performance in demanding automotive environments. The UL 94-HB compliant PBT body, in sleek black, offers both durability and safety. Featuring a 180° cable exit angle and a compact design, it's perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40°C to 100°C (-40°F to 212°F), this connector is a dependable choice for all your automotive needs. Trust in its quality, with RoHS compliance and serviceability, and experience seamless integration with its primary locking feature. Step up your automotive connector game with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-2 | ![]() | |
| TE Connectivity 1801069-2 | ![]() |


