| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379671-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 40 |
| GPL: | N22 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.819 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379671-2 |
| SKU: | AMP1379671-2 |
1379671-2
Specifications
Detailed Description
Elevate your automotive connector system with our TH/.025 series Housing for female terminals. Designed for optimal performance, this connector features two rows with a .087 inch (2.2 mm) pitch, ensuring secure and efficient signal transmission. Its durable PBT body, compliant with UL 94-HB flammability standards, guarantees reliability in any application. With 40 positions and a 14 V DC voltage rating, this connector is perfect for automotive circuitry. Its compact design, measuring 1.819 inches in length and .622 inches in height, with a 180° cable exit angle, offers versatility in installation. The gray body color and primary locking feature enhance both functionality and aesthetics. RoHS compliant and operable in temperatures ranging from -40 to 100°C (-40 to 212°F), this connector is a dependable choice for automotive connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-2 | ![]() | |
| TE Connectivity 1801069-2 | ![]() | |
| TE Connectivity 2-1379602-2 | ![]() |


