1379674-1

Heilind Number:AMP1379674-1
Manufacturer:TE Connectivity
Manufacturer Number:1379674-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4W TAB HSG CODING 1 BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1379674-1
Series:TH/.025 Connector System
Gender:Housing for male terminals
Number of Rows:1
Pitch:.087 in, 2.2 mm
Voltage:14 V DC
Polarization:Yes
Body Material:PBT
Number of Positions:4
GPL:N22
Packaging:Bag
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Wire
Length:.551 in
Cable Exit Angle:180°
Height:11.75 mm, .463 in
Width:1.315 in, 33.4 mm
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1379674-1
SKU:AMP1379674-1

Detailed Description

Introducing the TH/.025 Connector System Housing, designed for male terminals in automotive applications. With a single row layout and a pitch of 2.2mm, this connector ensures reliable signal transmission. Made of PBT material meeting UL 94-HB flammability standards, it guarantees safety and durability. Featuring four positions, it offers ample connectivity. The black housing, with a sleek design, is serviceable and operates in a wide temperature range from -40 to 100°C. Suitable for wire-to-wire connections, it boasts a 180° cable exit angle for convenient installation. With primary locking on the terminals, this connector provides secure mating. RoHS compliant and with a nominal voltage of 12V, it's a trusted solution for automotive circuit applications.