| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379675-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | .732 in |
| Cable Exit Angle: | 180° |
| Height: | 14.7 mm, .579 in |
| Width: | 1.335 in, 33.9 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379675-2 |
| SKU: | AMP1379675-2 |
1379675-2
| Heilind Number: | AMP1379675-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379675-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connections with the P-LANG TH 12W GRS Connector Housing, designed for male terminals. This housing, part of the TH/.025 Connector System, offers impeccable signal integrity with its 12-position, dual-row layout and a pitch of 2.2mm. Crafted from durable PBT material meeting UL 94-HB flammability standards, it guarantees reliability even in harsh conditions, with an operating temperature range of -40 to 100°C. Featuring polarization for secure mating, this connector ensures proper alignment every time. Its compact yet robust design, with a height of 14.7mm and width of 33.9mm, allows for easy integration into your system. With versatile cable exit options and a 180° mating tab width, installation is a breeze. Rest assured, this connector is serviceable and complies with automotive quality standards, making it an essential accessory for your vehicle's electrical system. Elevate your connectivity with the P-LANG TH 12W GRS Connector Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1674742-1 | ![]() | |
| TE Connectivity 1802190-1 | ![]() | |
| TE Connectivity 2005154-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | P-14-010281 - New mold introduction for the tab housing in addition to the existing one. Mold nbr 21-1775676 could produce the following ref: 1379676-X. | Download | |||


