| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379678-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N22 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | .906 in |
| Cable Exit Angle: | 180° |
| Height: | 14.7 mm, .579 in |
| Width: | 1.335 in, 33.9 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379678-1 |
| SKU: | AMP1379678-1 |
1379678-1
| Heilind Number: | AMP1379678-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379678-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing our TH/.025 Connector System, designed for automotive applications with a housing suitable for male terminals. This series features a compact design with two rows, offering 16 positions for seamless signal transmission. The .087-inch pitch and .118-inch row spacing ensure secure connections, while the PBT body material with UL 94-HB flammability standard compliance guarantees durability and safety. Operating efficiently in temperatures ranging from -40 to 100°C, this connector system is perfect for various automotive circuit applications. Its black housing, measuring .906 inches in length and featuring a 180° cable exit angle, provides easy installation. With a primary locking feature and terminal position assurance, it offers reliable connectivity. RoHS compliant and lead-free solder capable, this product is not only environmentally friendly but also ensures high performance. Upgrade your automotive connectors with our TH/.025 series for efficient and dependable power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1674742-1 | ![]() | |
| TE Connectivity 1802190-1 | ![]() | |
| TE Connectivity 2005154-1 | ![]() |


