| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379678-5 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N22 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | .906 in |
| Cable Exit Angle: | 180° |
| Height: | 14.7 mm, .579 in |
| Width: | 1.335 in, 33.9 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379678-5 |
| SKU: | AMP1379678-5 |
1379678-5
Specifications
Detailed Description
Enhance your automotive connectivity with our TH/.025 Connector System. Designed for seamless wire-to-wire integration, this housing for male terminals offers reliable performance in signal circuit applications. With a 2-row configuration and a pitch of 2.2 mm, it ensures efficient power delivery with a voltage rating of 14 V DC. Crafted from UL 94-HB compliant PBT material, the connector guarantees durability and safety in operation. Featuring 16 positions and a polarization mechanism, it enables secure and error-free mating. The compact design, with dimensions of 1.335" in width and .579" in height, allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 100 °C, this connector is suitable for various automotive applications. Additionally, its natural body color and lead-free solder compatibility reflect our commitment to environmental responsibility. Upgrade your vehicle's connectivity with this premium automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1674742-1 | ![]() | |
| TE Connectivity 1379665-5 | ![]() | |
| TE Connectivity 1802190-1 | ![]() | |
| TE Connectivity 2005154-1 | ![]() |


