| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379681-5 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 24 |
| GPL: | N22 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.252 in |
| Cable Exit Angle: | 180° |
| Height: | 14.7 mm, .579 in |
| Width: | 1.335 in, 33.9 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379681-5 |
| SKU: | AMP1379681-5 |
1379681-5
Specifications
Detailed Description
Introducing the TH/.025 Connector System, a crucial component for automotive applications. This housing, designed for male terminals, features dual rows with a pitch of 2.2mm, accommodating 24 positions for seamless signal connectivity. Crafted from durable PBT material meeting UL 94-HB flammability standards, it ensures reliable performance in harsh environments. With an operating temperature range of -40 to 100°C, or -40 to 212°F, and a voltage rating of 14V DC, it's built to withstand demanding conditions. The housing, measuring 1.252 inches in length, offers a 180° cable exit angle and a natural body color. Its primary locking feature on the terminal provides secure connections, while the absence of sealability makes it ideal for various automotive tasks. Whether for maintenance or assembly, this connector system guarantees efficient and dependable functionality, complying with RoHS standards for environmentally conscious practices. Explore its versatility in automotive connector accessories for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1674742-1 | ![]() | |
| TE Connectivity 1802190-1 | ![]() | |
| TE Connectivity 2005154-1 | ![]() |


