| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379913-1 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 30 V DC |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .157 in, .217 in, 4 mm, 5.5 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | 1.559 in |
| Cable Exit Angle: | 180° |
| Height: | 1.096 in, 27.85 mm |
| Width: | 1.524 in, 38.7 mm |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Yellow |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379913-1 |
| SKU: | AMP1379913-1 |
1379913-1
| Heilind Number: | AMP1379913-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379913-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with this TAB HSG 20P assembly in vibrant yellow. Designed for male terminals, this housing features a 2-row configuration with a choice of 2.54mm or 5.08mm pitch, suitable for various signal applications. With a voltage rating of 30V DC, it ensures reliable performance. Constructed with PBT GF material meeting UL 94-HB flammability standards, it guarantees durability and safety in operation. The 180° cable exit angle and 1.559-inch length provide flexibility in installation, while the 1.096-inch height and 1.524-inch width offer a compact yet robust design. Incorporating primary locking features on the terminal, this assembly ensures secure connections. Operating within a wide temperature range of -40 to 85°C, it is suitable for demanding automotive environments. Upgrade your wire-to-wire connections with this high-quality assembly, ideal for automotive applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1379914-1 | ![]() |


