1379914-1

Heilind Number:AMP1379914-1
Manufacturer:TE Connectivity
Manufacturer Number:1379914-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SOCKET HOUSING 20 POS MQS MPQ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1379914-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm, .2 in, 5.08 mm
Voltage:30 V DC
Row Spacing:.217 in, 5.5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:20
GPL:N02
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Wire
Length:1.323 in
Cable Exit Angle:180°
Height:13 mm, .512 in
Width:20.8 mm, .819 in
Mating Tab Width:.025 in, .11 in, 2.8 mm, .63 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1379914-1
SKU:AMP1379914-1

Detailed Description

Upgrade your automotive connector system with this high-quality 20-position MQS socket housing, designed for female terminals. With a durable PBT GF body material and UL 94-HB flammability standard, it ensures reliable performance in demanding environments. The housing features two rows with a pitch of 2.54mm or 5.08mm, suitable for signal applications. Operating in a wide temperature range from -40 to 85°C, it meets the requirements for automotive use. The black housing, with a height of 13mm and width of 20.8mm, offers easy installation. Its 180° cable exit angle and hybrid connector design provide versatility in connectivity. Trust in this connector accessory for secure and efficient wire-to-wire connections in your automotive projects, compliant with RoHS standards.