1393236-1

Heilind Number:AMP1393236-1
Manufacturer:TE Connectivity
Manufacturer Number:1393236-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23092A1005A201=SNR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393236-1
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:147 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393236-1

Detailed Description

Enhance your circuit board's functionality with the V23092A1005A201 relay. With a 6 A amperage and a coil resistance of 147 Ω, this power relay ensures efficient operation. Featuring a contact material of Silver Tin Oxide (AgSnO2) and gold plating, it guarantees reliable conductivity. Its 1 Form C (CO) contact arrangement offers versatility, while the 5 VDC coil voltage and RoHS compliance make it environmentally friendly. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is ideal for a wide range of applications, providing both performance and peace of mind.