1393236-5

Heilind Number:AMP1393236-5
Manufacturer:TE Connectivity
Manufacturer Number:1393236-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23092-A1012-A202

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393236-5
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:848 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1393236-5

Detailed Description

Enhance your circuit board with the V23092-A1012-A202 Power Relay, a robust component designed for reliable performance. With a contact material of Silver Tin Oxide (AgSnO2) and gold plating, this relay ensures efficient conductivity and longevity. Operating at 6A with a coil resistance of 848Ω and a coil voltage of 12VDC, it offers precise control in various applications. The 1 Form A (NO) contact arrangement allows for seamless switching, with a maximum switching voltage of 400VAC and a contact voltage of 250VAC. RoHS compliant and meticulously crafted, this relay guarantees both quality and eco-friendliness in its operation. Upgrade your setup with this essential component and experience seamless power management like never before.