1393239-8

Heilind Number:AMP1393239-8
Manufacturer:TE Connectivity
Manufacturer Number:1393239-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT114006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393239-8
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393239-8

Detailed Description

Experience efficient and reliable power control with our RT114006 relay. Designed for use on Printed Circuit Boards, this 12A amperage powerhouse features a single pole with a contact arrangement of 1 Form C (CO), ensuring seamless switching capabilities. Crafted with Silver Nickel (AgNi90/10) contact material, it guarantees durability and performance. With a coil resistance of 90Ω and a coil voltage of 6VDC, this relay is optimized for energy efficiency. Operating at a maximum switching voltage of 400VAC and a contact voltage of 250VAC, it offers versatility in various applications. Rest assured, this RoHS-compliant relay is a sustainable choice for your power relay needs.