1393239-9

Heilind Number:AMP1393239-9
Manufacturer:TE Connectivity
Manufacturer Number:1393239-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT114009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393239-9
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:200 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393239-9

Detailed Description

Introducing the RT114009 Power Relay, a reliable component for your circuit board needs. With a low amperage of 12A, this single-pole relay features a printed circuit board mount, making it easy to install. The silver nickel contact material ensures efficient and durable performance, while the coil resistance of 200Ω and coil voltage of 9VDC make it suitable for various applications. Operating at a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay offers a high level of safety and functionality. With a 1 Form C (CO) contact arrangement and RoHS compliance, it's a versatile and environmentally friendly choice for your power relay requirements.