1394908-3

Heilind Number:AMP1394908-3
Manufacturer:TE Connectivity
Manufacturer Number:1394908-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SHIELD, 180 DEG., 60POSN. RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1394908-3
Color:Black
Series:MQS
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:PA GF
Package Quantity:750
Number of Positions:60
GPL:N02
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M237
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Bundle Diameter:19 mm, .748 in
Material Flammability Standard:UL 94-HB
Part Aliases:1394908-3
SKU:AMP1394908-3

Detailed Description

Enhance cable management efficiency with this 180-degree shield, designed for a 60-position connector assembly. The black cover, made of durable PA GF material, provides strain relief and protection for cables. With a UL 94-HB flammability standard, it ensures safety in automotive applications. Packaged in a box with 750 units, it's suitable for high-volume production. This essential accessory, part of the MQS series, complements wire-to-board and wire-to-device connector systems, offering a secure cable exit at a 180-degree angle. RoHS compliant and suitable for a variety of operating temperatures, it guarantees reliability in automotive environments. Invest in this connector accessory to streamline your assembly process and maintain quality standards.