| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534903-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Strain Relief: | Yes |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 60 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.388 in |
| Height: | 1.693 in, 43 mm |
| Width: | 1.437 in, 36.5 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Blank Cavity Position: | 24, 36 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-1534903-2 |
| SKU: | AMP3-1534903-2 |
3-1534903-2
Specifications
Detailed Description
Enhance your automotive connections with this 60-position housing connector, designed for female terminals. With a pitch of 2.5 mm (.098 in) and a voltage rating of 12 V DC, it ensures reliable signal transmission in demanding environments. Featuring four rows for efficient wiring, this connector boasts a durable PBT GF body with UL 94-HB flammability standard compliance. The integrated strain relief and polarization elements offer added security, while the sealable design allows for protection against external elements. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this connector is ideal for automotive applications. Its compact dimensions, measuring 2.388" in length, 1.693" in height, and 1.437" in width, make it easy to integrate into your setup. Whether for wire-to-board or wire-to-device connections, this connector ensures a secure and efficient link, with the added convenience of being serviceable. Trusted for its quality and compliance with RoHS standards, it's a reliable choice for your automotive connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 3-1355136-3 | MQS1,5AUFNAHMGEH94P | ![]() |
| TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | ![]() |
| TE Connectivity 62419-3 | SPLICE 18-16/18-14 AWG .020 NPST | ![]() |
| TE Connectivity 776428-1 | AS 16, 2P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |


