| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1408314-1 |
| Gender: | Plug |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Push-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Body Material: | Brass |
| Package Quantity: | 100 |
| Cable Type: | RG 405 |
| Maximum Cable Diameter: | .089 in, 2.25 mm |
| Number of Positions: | 1 |
| Interface: | MMCX |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 4468 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .129 in, 3.3 mm |
| Connector System: | Cable to Board |
| Part Aliases: | 010-5994-00 1408314-1 |
| SKU: | AMP1408314-1 |
1408314-1
Specifications
Detailed Description
Experience seamless connectivity with our MMCX Right Angle Plug, designed for high-performance data and device applications. This semi-RI connector ensures reliable signal transmission with its 50 Ω impedance and operating frequency of up to 6 GHz. Crafted with precision, it features a brass body and gold plating for durability and optimal conductivity. Suitable for RG 405 cable types, it offers a secure crimp termination method for easy installation. With RoHS compliance, you can trust in its environmental responsibility. Perfect for single-port configurations, this connector is ideal for various RF coaxial applications, guaranteeing precision and quality in every connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1460820-1 | ![]() | |
| TE Connectivity 6-1460820-2 | ![]() |


