| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410142-1 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 mm, 1.8 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Right |
| Part Aliases: | 1410142-1 |
| SKU: | AMP1410142-1 |
1410142-1
| Heilind Number: | AMP1410142-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1410142-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Experience high-speed connectivity with our MULTIGIG RT T2 .8" BP FULL RGH connector, designed for optimal performance in aerospace, defense, and marine applications. This straight, board-mount receptacle features 144 contacts in a 9-row configuration, allowing for seamless power and signal transmission. With a pitch of 1.8mm and operating temperature range of -55 to 105°C, it ensures reliable operation even in demanding environments. Its vertical mount orientation and polarization feature guarantee secure mating alignment. Ideal for board-to-board connections, this connector is essential for efficient data transfer in critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1469491-2 | MULTIGIG RT GUIDEPIN, 9MM 2.60 | ![]() |
| TE Connectivity 1410186-1 | MULTIGIG RT T2 .8" BP H-LFT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/11/2021 | P-21-020396 - Manufacturing location change. The tooling for contacts used in the following Part Numbers will be transferred from a TE Connectivity Manufacturing location in Jonestown, Pennsylvania to an Outside Vendor. | Download | |||
| 07/14/2017 | P-17-014245 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Rock Hill, SC to TE Connectivity manufacturing location in Lickdale, PA. | Download | |||
| 05/30/2014 | E-14-007078 - Product Improvement. The EYE OF NEEDLE Tin-Lead Plating change from Sn93-Pb7 To Sn60-Pb40 for TE parts 1410186-3, 1410187-5, 1410189-5, 1410140-3, 1410142-3. There is nothing change on these parts 1410140-1, 1410140-2, 1410142-1, 1410186-1, 1410187-1, 1410187-3, 1410189-3, 1410189-4. | Download | |||


