| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410187-4 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Plug |
| Number of Contacts: | 112 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Body Orientation: | Right Angle |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .053 mm, 1.35 in |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F029 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410187-4 |
| SKU: | AMP1410187-4 |
1410187-4
| Heilind Number: | AMP1410187-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1410187-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with the MULTIGIG RT T2 7RW DC DF CT. This board-to-board connector, part of the MULTIGIG RT 2 series, offers robust power and signal transmission capabilities, making it ideal for demanding aerospace, defense, and marine applications. With 112 contacts arranged in 7 rows, it ensures efficient data transfer in even the most complex systems. Featuring a right-angle, board-mount design with full shrouding, it guarantees secure and reliable connections. Operating seamlessly in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), it's built to withstand harsh environmental conditions. Designed for easy installation and maintenance, this connector is a dependable choice for your connectivity needs. Stay ahead in your industry with the MULTIGIG RT T2 7RW DC DF CT.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1410189-4 | MULTIGIG RT T2 7RW H-LFT,ET2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2025 | P-25-028147 - Product Improvement. Current Differential Signal wafers have Gold plated ground pads strategically located on non-contact areas of the backside of the wafer. These pads are used for Impedance tuning of the Differential signal pairs on the opposite mating side of the wafer. The Gold and Nickel underplate over the Copper Ground pads will be replaced by extending the existing soldermask material to cover the non-contact areas. See attached photo. Samples have been tested both electrically and mechanically to verify they continue to meet the same performance and are compliant to the TE Product Specification. | Download | |||
| 10/15/2025 | P-25-029003 - New manufacturing facility. Outside vendor currently producing the metal Alignment pins used in Multigig Daughtercard assemblies is moving manufacturing to a new facility. Facility is in same general area as existing plant in USA. | Download | |||
| 08/08/2025 | P-25-028110 - Product improvement. Reduce FOD (Foreign Object Debris) during assembly process. Design of the organizer s mattel pin holes change from hexagon shape to oblong shape to reduce insertion interference between the organizer holes and the shroud s pin during assembly process. This change does not have an impact on performance and does not cause compatibility issues. | Download | |||
| 07/01/2024 | P-24-025925 - Product Improvement. Reducing the wafer slot width of the shroud, from 0.45mm to legacy 0.36mm. This change does not have an impact on performance and does not cause compatibility issues. Previous change increased the slot width to 0.45mm but did not remove the chamfered profile in the slot, which was later determine to be the root cause of the FOD in our assembly process | Download | |||
| 04/17/2017 | P-17-014050 - Manufacturing location change. Following Part Numbers will be transferred from outside supplier to TE Connectivity manufacturing location in Mt.Joy, Pennsylvania. | Download | |||
| 05/30/2014 | E-14-007078 - Product Improvement. The EYE OF NEEDLE Tin-Lead Plating change from Sn93-Pb7 To Sn60-Pb40 for TE parts 1410186-3, 1410187-5, 1410189-5, 1410140-3, 1410142-3. There is nothing change on these parts 1410140-1, 1410140-2, 1410142-1, 1410186-1, 1410187-1, 1410187-3, 1410189-3, 1410189-4. | Download | |||


