| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410189-4 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Connector Type: | Daughtercard (Plug) |
| Gender: | Plug |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Brass | Phosphor Bronze |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 50 VDC |
| Contact Length: | .055 in, 1.41 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Number of Positions: | 56 |
| Data Rate: | ≤12 Gb/s |
| Mount Orientation: | Right Angle |
| Module Type: | Left |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Matte Tin |
| PCB Retention Type: | Action/Compliant Pin |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 8 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 4 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Connector Product Type: | Daughtercard Connector |
| Pairs Per Column: | 2 |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Make First / Break Last: | Yes |
| Shroud Type: | Fully |
| Post Type: | Board-to-Board |
| PCB Contact Termination Area Plating Thickness: | 20 µin, .5 µm |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Left |
| Number of Ground Positions: | 11 |
| Durability Rating (Cycles): | 500 Cycles |
| Signal Arrangement: | Differential Signaling & Single Ended |
| Part Aliases: | 1410189-4 |
| SKU: | AMP1410189-4 |
1410189-4
Specifications
Detailed Description
Enhance data and power connectivity in aerospace, defense, and marine applications with our MULTIGIG RT T2 7RW H-LFT,ET2 connector. Engineered for optimal performance, this daughtercard plug features seven rows of 56 positions, with a matrix contact layout for efficient signal transmission. Its right-angle mount orientation and left module type offer flexibility in board-to-board configurations, while the durable design, rated for 500 cycles, ensures long-term reliability in harsh environments. With an operating temperature range of -55 to 105 °C, impedance of 100 Ω, and data rate of ≤12 Gb/s, this connector is ideal for high-speed power and signal applications. RoHS compliant and featuring nickel underplating and matte tin plating, it guarantees both performance and environmental responsibility. Trust in the MULTIGIG RT T2 series for seamless connectivity solutions, where quality and innovation meet the demands of modern technology.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1410187-4 | MULTIGIG RT T2 7RW DC DF CT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2025 | P-25-028147 - Product Improvement. Current Differential Signal wafers have Gold plated ground pads strategically located on non-contact areas of the backside of the wafer. These pads are used for Impedance tuning of the Differential signal pairs on the opposite mating side of the wafer. The Gold and Nickel underplate over the Copper Ground pads will be replaced by extending the existing soldermask material to cover the non-contact areas. See attached photo. Samples have been tested both electrically and mechanically to verify they continue to meet the same performance and are compliant to the TE Product Specification. | Download | |||
| 10/15/2025 | P-25-029003 - New manufacturing facility. Outside vendor currently producing the metal Alignment pins used in Multigig Daughtercard assemblies is moving manufacturing to a new facility. Facility is in same general area as existing plant in USA. | Download | |||
| 08/08/2025 | P-25-028110 - Product improvement. Reduce FOD (Foreign Object Debris) during assembly process. Design of the organizer s mattel pin holes change from hexagon shape to oblong shape to reduce insertion interference between the organizer holes and the shroud s pin during assembly process. This change does not have an impact on performance and does not cause compatibility issues. | Download | |||
| 07/01/2024 | P-24-025925 - Product Improvement. Reducing the wafer slot width of the shroud, from 0.45mm to legacy 0.36mm. This change does not have an impact on performance and does not cause compatibility issues. Previous change increased the slot width to 0.45mm but did not remove the chamfered profile in the slot, which was later determine to be the root cause of the FOD in our assembly process | Download | |||
| 04/17/2017 | P-17-014050 - Manufacturing location change. Following Part Numbers will be transferred from outside supplier to TE Connectivity manufacturing location in Mt.Joy, Pennsylvania. | Download | |||
| 05/30/2014 | E-14-007078 - Product Improvement. The EYE OF NEEDLE Tin-Lead Plating change from Sn93-Pb7 To Sn60-Pb40 for TE parts 1410186-3, 1410187-5, 1410189-5, 1410140-3, 1410142-3. There is nothing change on these parts 1410140-1, 1410140-2, 1410142-1, 1410186-1, 1410187-1, 1410187-3, 1410189-3, 1410189-4. | Download | |||


