| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410962-4 |
| Finish/Coating: | Chromate Conversion Coating |
| Thread Length: | .354 in, 9 mm |
| Package Quantity: | 1 |
| Base Material: | Zinc Alloy |
| GPL: | 145 |
| Packaging: | Package |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Product Code: | E996 |
| Hardware Type: | Guide Pin |
| Length: | 1.189 in, 30.2 mm |
| Guide Hardware: | With |
| Key Orientation: | 135° |
| Guide Pin Type: | External Thread |
| Vita Standard: | VITA 41 |
| Compatible Backplane Type: | VITA 41 Guide Module |
| Part Aliases: | 1410962-4 |
| SKU: | AMP1410962-4 |
1410962-4
Specifications
Detailed Description
Enhance connectivity with this VITA 41 Keyed Guide Pin, designed for seamless integration in backplane connector systems. Crafted from durable zinc alloy with a protective chromate conversion coating, this guide pin ensures secure and stable alignment. Featuring an external thread and a 135° key orientation, it guarantees precise mating with compatible VITA 41 Guide Modules. With a length of 1.189 inches and a thread length of .354 inches (9 mm), it offers optimal hardware support. RoHS compliant and suitable for lead-free solder processes, this essential component is packaged individually for convenience. Elevate your board-to-board PCB connections with this high-quality guide pin.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1410465-4 | ![]() |


