1410962-6

Heilind Number:AMP1410962-6
Manufacturer:TE Connectivity
Manufacturer Number:1410962-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VITA 41 KEYED GUIDE PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410962-6
Finish/Coating:Chromate Conversion Coating
Thread Length:.354 in, 9 mm
Package Quantity:1
Base Material:Zinc Alloy
GPL:145
Packaging:Package
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Product Code:E996
Hardware Type:Guide Pin
Length:1.189 in, 30.2 mm
Guide Hardware:With
Key Orientation:225°
Guide Pin Type:External Thread
Vita Standard:VITA 41
Compatible Backplane Type:VITA 41 Guide Module
Part Aliases:1410962-6
SKU:AMP1410962-6

Detailed Description

Enhance connectivity with this VITA 41 Keyed Guide Pin, crafted from durable zinc alloy with a corrosion-resistant chromate conversion coating. Featuring a 225° key orientation for precise alignment, this essential hardware component ensures secure mating in VITA 41 compatible backplane setups. The external threaded design and 1.189-inch length, with a 9mm thread, guarantee optimal performance in board-to-board PCB connections. Individually packaged for convenience, this guide pin is a must-have accessory for maintaining signal integrity in high-speed data and device applications. Rest assured of its quality, as it complies with RoHS standards, making it an environmentally friendly choice for your assembly processes. Elevate your connectivity solutions with this meticulously designed guide pin.