1410963-9

Heilind Number:AMP1410963-9
Manufacturer:TE Connectivity
Manufacturer Number:1410963-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VITA 41 KEYED GUIDE PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410963-9
Finish/Coating:Chromate Conversion Coating
Thread Length:.354 in, 9 mm
Base Material:Zinc Alloy
GPL:145
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Product Code:E996
Hardware Type:Guide Pin
Length:1.189 in, 30.2 mm
Guide Hardware:With
Guide Pin Type:External Thread
Vita Standard:VITA 41
Compatible Backplane Type:VITA 41 Guide Module
Part Aliases:1410963-9
SKU:AMP1410963-9

Detailed Description

Enhance the stability and alignment of your VITA 41 compatible backplane with our VITA 41 Keyed Guide Pin. Crafted from durable zinc alloy with a protective chromate conversion coating, this essential hardware component ensures secure mating with a keyed alignment feature. Measuring 1.189 inches in length with a thread length of .354 inches, it guarantees a precise fit for seamless connectivity. Perfect for use in backplane connector accessories, this guide pin is essential for maintaining the integrity of your PCB connections. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious applications. Elevate your system's reliability with this high-quality external thread guide pin.