| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410968-3 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Plug |
| Number of Contacts: | 144 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Body Orientation: | Right Angle |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .053 mm, 1.35 in |
| Number of Positions: | 144 |
| Mount Orientation: | Right Angle |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F029 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410968-3 |
| SKU: | AMP1410968-3 |
1410968-3
| Heilind Number: | AMP1410968-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1410968-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MULTIGIG RT2 7RW RTM DC DF CT connector, a high-performance component designed for robust power and signal transmission. With a plug gender and 144 contacts arranged in seven rows, this board-mounted connector offers seamless integration in various applications. Its right-angle body orientation and 1.8mm pitch ensure efficient connectivity, even in tight spaces. Operating in temperatures ranging from -55 to 105°C, it's a reliable choice for aerospace, defense, and marine environments. Featuring polarization for precise mating alignment, this connector is RoHS compliant and ideal for board-to-board configurations. Trust in its quality for your power and signal transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1469492-9 | MULTIGIG RT 9MM GUIDE/ESD UNKE | ![]() |
| TE Connectivity 1410140-1 | MULTIGIG RT T2 .8" BP FULL CNT | ![]() |
| TE Connectivity 1410971-3 | MULTIGIG RT T2 7RW H-LFT RTM | ![]() |
| TE Connectivity 1410975-3 | MULTIGIG RT2 7RW DC RTM CT | ![]() |
| TE Connectivity 2102771-1 | DC, 7Row, Center, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102772-1 | DC, 7Row, Half Left End, MULTIGIG RT 2R | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/12/2026 | PCN-25-266374 - Drawing Update. Change TE Customer Drawing to be consistent with TE Production Drawing. | Download | |||
| 11/17/2025 | P-25-028147 - Product Improvement. Current Differential Signal wafers have Gold plated ground pads strategically located on non-contact areas of the backside of the wafer. These pads are used for Impedance tuning of the Differential signal pairs on the opposite mating side of the wafer. The Gold and Nickel underplate over the Copper Ground pads will be replaced by extending the existing soldermask material to cover the non-contact areas. See attached photo. Samples have been tested both electrically and mechanically to verify they continue to meet the same performance and are compliant to the TE Product Specification. | Download | |||
| 10/15/2025 | P-25-029003 - New manufacturing facility. Outside vendor currently producing the metal Alignment pins used in Multigig Daughtercard assemblies is moving manufacturing to a new facility. Facility is in same general area as existing plant in USA. | Download | |||
| 08/08/2025 | P-25-028110 - Product improvement. Reduce FOD (Foreign Object Debris) during assembly process. Design of the organizer s mattel pin holes change from hexagon shape to oblong shape to reduce insertion interference between the organizer holes and the shroud s pin during assembly process. This change does not have an impact on performance and does not cause compatibility issues. | Download | |||


